SMC Pneumatic Regulator NPT 1/4 0.1L/min, 0.05 → 0.85Mpa

  • RS庫存編號 849-9708
  • 製造零件編號 AR25-N02-Z-A
  • 製造商 SMC
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

Modular Air Regulator AR20 - AR40

Modular air regulators from SMC. The modular air regulators in the AR series are now more efficient saving you energy. The AR series has a modular design with improved installation using a new bracket and spacer combination.The modular design allows connection with other parts in the AC FRL range allowing you to select which components are most suitable for your needs.

Resin body will not rust
Different pressure settings available to meet different application needs
Modular design

規格
Attribute Value
Port Connection NPT 1/4
Minimum Outlet Pressure 0.05MPa
Maximum Outlet Pressure 0.85MPa
Maximum Input Pressure 1MPa
Manufacturer Series AR
Pressure Gauge Port Size NPT 1/8
Port Connection Thread Size 1/4 in
Pressure Gauge Port Thread Size 1/8 in
Maximum Flow Rate 0.1L/min
Integral Check Valve Without Check Valve
Port Connection Thread Standard NPT
Minimum Operating Temperature -5°C
Maximum Operating Temperature +60°C
Pressure Gauge Port Thread Standard NPT
此為已停產產品