- RS庫存編號:
- 202-1727
- 製造零件編號:
- DSNU-25-500-PPV-A
- 製造商:
- Festo
- RS庫存編號:
- 202-1727
- 製造零件編號:
- DSNU-25-500-PPV-A
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Festo Pneumatic Roundline Cylinder, 25mm Bore, 50mm Stroke - DSNU-25-500-PPV-A
Use this Festo pneumatic cylinder for double-action extension and retraction without a spring. This allows for more efficient and precise movement. The unit features adjustable pneumatic cushioning at both ends and is made from a non-corrosive high-alloy steel material that's durable and offers reliable performance. Its male-thread end mounts easily to a female-end piston rod without the need for any additional mounting components. It's a smart choice for controlling proximity sensors and similar light industrial applications.
Standard bore size of 25mm fits a range of piston rods
500mm stroke for reliable power
Operates under pressures of up to 10 bar for versatile industrial use
500mm stroke for reliable power
Operates under pressures of up to 10 bar for versatile industrial use
Applications
Steam turbines
Compressors
Aviation safety
Conveyor systems
Compressors
Aviation safety
Conveyor systems
What's the difference between a single-acting and a double-acting cylinder?
Single-acting cylinders have only one port where pressurized air can enter, creating force in one direction that extends the piston. This is a simple, cost-effective design. A double-acting cylinder includes two ports for compressed air, which allows the piston to move in two directions. This creates a more efficient and faster operation.
規格
Attribute | Value |
---|---|
Stroke | 500mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 619.5mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Pneumatic Cushioning |
Dimensions | 27 (Dia.) x 619.5mm |
Maximum Operating Pressure | 10 bar |
Model Number p | 35194 |
Diameter | 27mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Test Weight | 238 g |
VDMA Standard | VDMA 24364-B1/B2-L |
ISO Standard | ISO 6432 |
Stroke Interval Weight | 11 @10 mm stroke g |