- RS庫存編號:
- 202-1799
- 製造零件編號:
- ESNU-32-25-P
- 製造商:
- Festo
此產品已停售
- RS庫存編號:
- 202-1799
- 製造零件編號:
- ESNU-32-25-P
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Festo round cylinder used for proximity sensing with flexible cushioning ring which is adjustable at both end-position. It used various mounting option with or without additional mounting component. It has piston rod thread is M10x1.25 and stroke size
Ambient temperature is -20°C to 80 °C
High alloy steel material used in cylinder barrel
High alloy steel material used in cylinder barrel
規格
Attribute | Value |
---|---|
Stroke | 25мм |
Bore | 32мм |
Action | Single |
Manufacturer Series | ESNU |
Model Number p | 195871 |