- RS庫存編號:
- 278-4851
- 製造零件編號:
- 34303021
- 製造商:
- Asco
此產品已停售
- RS庫存編號:
- 278-4851
- 製造零件編號:
- 34303021
- 製造商:
- Asco
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
Emergency shut-off valves and soft-start devices 107 and 112
Modulair 107 and 112 emergency shut-off valves:
Modulair 107 and 112 soft-start devices:
Can be used to gradually supply the system whenever restarting after an emergency shutdown, preventing damage caused by sudden cylinder movement.
The system switches to the full flow position as soon as the downstream pressure reaches 70% of the supplied pressure.
The system returns to the inactive position when the pressure supply is cut.
The system switches to the full flow position as soon as the downstream pressure reaches 70% of the supplied pressure.
The system returns to the inactive position when the pressure supply is cut.
規格
Attribute | Value |
---|---|
Supply Inlet Port | G 1/2 Female |
Manufacturer Series | 112 |
Maximum Operating Pressure | 10 bar |
Flow Rate | 2700L/min |
Minimum Operating Pressure | 3bar |
Supply Inlet Port Thread Gender | Female |
Supply Inlet Port Thread Standard | G |
Supply Inlet Port Thread Size | 1/2 in |