- RS庫存編號:
- 181-6403
- 製造零件編號:
- VUVG-L10-M52-MT-M7-1H2L-W1
- 製造商:
- Festo
- RS庫存編號:
- 181-6403
- 製造零件編號:
- VUVG-L10-M52-MT-M7-1H2L-W1
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Internal pilot air supply can bechosen with an operating pressure in the range 1.5 … 8 bar, 2.5 … 8 bar or 3 … 8 bar (depending on the valve used). The pilot air supply is branched from duct 1 (compressed air supply) using an internal connection. The internal pilot air is branched from port 1 in the valve body. The external pilot air (port 12/14) is supplied individually at each valve housing
規格
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | M7 |
Actuation Type | Solenoid |
Manufacturer Series | VUVG |
Mounting Style | Inline |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 220L/min |
Solenoid Power Consumption | 1W |
Minimum Operating Pressure | 3bar |
Maximum Operating Temperature | +60°C |
Number of Positions | 2 |
Minimum Operating Temperature | -5°C |
Maximum Operating Pressure | 8bar |
Thread Standard | Metric |