- RS庫存編號:
- 893-0072
- 製造零件編號:
- VX232LGKXB
- 製造商:
- SMC
- RS庫存編號:
- 893-0072
- 製造零件編號:
- VX232LGKXB
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- JP
產品詳細資訊
VX21/22/23 Process Valves
SMC VX2 solenoid valves air suitable for use with air, medium vacuum, water or oil in either brass, stainless steel or resin bodies. The VX2 valves have a 20% greater flow rate than conventional 2-port solenoid valves and are fitted with a rubber bumper to reduce metal noise during operation. Resin Body versions are use SMC one-touch fittings to aid fast installation.
Features and Benefits
20% more flow then conventional SMC 2 port solenoid valves
30% Lighter than previous version
10% Smaller
Dust tight, water-jet proof casing
Direct operated poppet type
Quieter operation
30% Lighter than previous version
10% Smaller
Dust tight, water-jet proof casing
Direct operated poppet type
Quieter operation
SMC VX Series
規格
Attribute | Value |
---|---|
Function | 2/2 |
Connection Port Thread | G 3/8 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | VX23 |
Solenoid Voltage | 24V dc |
Number of Ports | 2 |
Body Material | Stainless Steel |
Solenoid Power Consumption | 10.5W |
Configuration | Normally Closed |
Number of Positions | 2 |
Maximum Operating Pressure | 1 MPa |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Thread Size | 3/8in |
Thread Standard | G |