- RS庫存編號:
- 202-1271
- 製造零件編號:
- VUVS-L25-M52-MD-G14-F8-1B2
- 製造商:
- Festo
- RS庫存編號:
- 202-1271
- 製造零件編號:
- VUVS-L25-M52-MD-G14-F8-1B2
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Festo solenoid valve is small, compact and have high flow rate. It has piston slide of structure and used mechanical spring for reset. Its valve size is 14 mm and used operating pressure up to 2.5 - 10bar.
Ambient temperature is -5 °C to 60 °C
Aluminium alloy used for housing material
Aluminium alloy used for housing material
規格
Attribute | Value |
---|---|
Function | 5/2 Monostable |
Connection Port Thread | G 1/4 |
Actuation Type | Electrical |
Manufacturer Series | VUVS |
Mounting Style | Manifold |