Use this 5/3 solenoid valve from Festo to control the airflow in your pneumatic system. Its plunger moves to an open position in response to an electrical signal and is reset using a spring mechanism, so you avoid the hassle of monitoring the fluid current manually. For greater functionality, the unit has three positions that let you shift the piston from one end of the assembly to another, as well as to a middle point. Thanks to its broad operating temperature range between -5°C and +60°C, this valve is durable and can withstand challenging environments.
Features & Benefits
• Wrought aluminium alloy housing is strong and corrosion-resistant • IP65 rating for protection against dust and low-pressure water jets from all directions • Small size of 18mm for use in tighter spaces • Through-hole mount type for easy installation • Wide operating pressure range between 3 and 8 bar for versatility
Applications
• Industrial automation and control networks • Robotics systems • Food processing • Packaging facilities
What thread type does this unit have?
For wide compatibility, each of its ports is connected using a G1/4 straight thread.
What's the flow rate of this valve?
This solenoid valve has a standard nominal flow rate of 910L/min to support fast-paced systems.