最近搜索

    Festo 2/2 Closed, Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical NPT 3/4 VZWF Series, 1492185

    RS庫存編號:
    203-7648
    製造零件編號:
    VZWF-B-L-M22C-N34-275-E-1P4-6-R1
    製造商:
    Festo
    Festo
    查看所有Pneumatic Solenoid Valves
    當前暫無庫存,可於2022/12/29發貨,4 工作日送達。
    Add to Basket
    單位

    已增加

    單價 個

    HK$2,848.91

    單位Per unit
    1 +HK$2,848.91
    RS庫存編號:
    203-7648
    製造零件編號:
    VZWF-B-L-M22C-N34-275-E-1P4-6-R1
    製造商:
    Festo
    COO (Country of Origin):
    DE

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    DE

    產品詳細資訊

    The Festo force pilot operated using NPT3/4 connection solenoid valve that can be used with water, air, and neutral media. It has 2/2 way normally closed and has in-line valve with diaphragm valve design principle. Its nominal size is 27.5mm with maximum operating pressure 6 bar. It used stainless steel housing with a EPDM seal and using 24V DC operating voltage.

    Ambient temperature -10 to 35 °C
    Protection class IP65


    規格

    AttributeValue
    Manufacturer SeriesVZWF
    Mounting StyleInline
    Function2/2 Closed, Monostable
    Connection Port ThreadNPT 3/4
    Actuation TypeElectrical
    Model Number p1492185
    當前暫無庫存,可於2022/12/29發貨,4 工作日送達。
    Add to Basket
    單位

    已增加

    單價 個

    HK$2,848.91

    單位Per unit
    1 +HK$2,848.91