Norgren ENOTS Series Straight Threaded Adaptor, R 1/4 Male to Push In 4 mm, Threaded-to-Tube Connection Style
- RS庫存編號:
- 830-637
- 製造零件編號:
- 181250428
- 製造商:
- Norgren
- RS庫存編號:
- 830-637
- 製造零件編號:
- 181250428
- 製造商:
- Norgren
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
IMI Norgren Pneumatic Fitting, Straight Fitting Type, Brass Construction - ENOTS Series - 181250428
This pneumatic fitting from IMI Norgren is just what you need to complete an airtight pneumatic network. It's built to withstand extremes of heat and pressure, so it can handle any conditions that your tubing can. Three parts are included in one convenient package – a straight male adapter, a universal tubing sleeve and a tubing nut. The adapter has a 4mm OD push-in tube port that you can connect and disconnect with ease, with a 4mm male thread keeping the other connection firmly in place. To create the seal, simply tighten the nut.
Features & Benefits
• Constructed entirely from brass to be corrosion-resistant and help keep your system free from contaminants
• Straight orientation makes seamless connections in pipework
• Straight orientation makes seamless connections in pipework
Applications
• Factory automation
• Construction sites
• Aviation technology
• Materials handling
• Construction sites
• Aviation technology
• Materials handling
How does a compression fitting work?
To install a compression fitting, you tighten the nut to compress the tubing sleeve against the tubing. This creates a reliable seal without any tools other than a spanner, to keep your pneumatic system running as efficiently as possible.
Threaded Adaptors
Enots compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing selected.
The ENOTS compression fittings are ideally suited for most general industrial applications, making them a versatile and dependable choice. These durable fittings are made entirely from extruded brass bar or hot brass stampings, allowing you to use them in extreme pressures and temperatures. Their practical use is only limited by the type of tubing you choose to go with them.
These rugged little units are perfect for helping to keep your air preparation operations airtight and running safely and efficiently for longer.
規格
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | ENOTS |
Thread Material | Brass |
Mounting Type | Inline |
Body Material | Brass |