Norgren ENOTS Series Straight Threaded Adaptor, R 3/8 Male to Push In 3/8 in, Threaded-to-Tube Connection Style
- RS庫存編號:
- 840-555
- 製造零件編號:
- 221250638
- 製造商:
- Norgren
- RS庫存編號:
- 840-555
- 製造零件編號:
- 221250638
- 製造商:
- Norgren
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
Straight Male Adaptor - Taper Thread
Norgren compression fittings are rugged and durable and suitable for use with most general industrial applications, and may be used under extreme pressure and temperature. The fittings are manufactured from brass, with Banjo bolts finished with a Nickel plating.
Features and Benefits:
Ideally suited for most general industrial applications
Includes a nut and olive
Tough brass body resists abrasions, corrosion, and wear for high durability
Comes with a banjo bolt with bright nickel plated finish
Quick and easy to install
Includes a nut and olive
Tough brass body resists abrasions, corrosion, and wear for high durability
Comes with a banjo bolt with bright nickel plated finish
Quick and easy to install
How do I fit this compression fitting?
These fittings can be easily installed by placing the tubing nut and sleeve on the tube, and then pushing the tube into the fitting until it bottoms on the tube stop. Then you simply screw the tubing nut down finger tight, and tighten a further 1 – 1 3/4 full turns.
Threaded Adaptors
Enots compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing selected.
The ENOTS compression fittings are ideally suited for most general industrial applications, making them a versatile and dependable choice. These durable fittings are made entirely from extruded brass bar or hot brass stampings, allowing you to use them in extreme pressures and temperatures. Their practical use is only limited by the type of tubing you choose to go with them.
These rugged little units are perfect for helping to keep your air preparation operations airtight and running safely and efficiently for longer.
規格
Attribute | Value |
---|---|
Connector A | R 3/8 Male |
Connector B | Push In 3/8 in |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 3/8 Male |
Manufacturer Series | ENOTS |
Thread Material | Brass |
Body Material | Brass |
Mounting Type | Inline |