Festo QS Series Straight Threaded Adaptor, M5 Male to Push In 3 mm, Threaded-to-Tube Connection Style, 153313
- RS庫存編號:
- 121-6036
- 製造零件編號:
- QSM-M5-3-I
- 製造商:
- Festo
12 在3 工作日內發貨 (海外庫存)
7 在4 工作日內發貨 (海外庫存)
已增加
單價 毎包:10 个
HK$256.50
Bag(s) | Per Bag | Per unit* |
1 - 4 | HK$256.50 | HK$25.65 |
5 - 9 | HK$250.10 | HK$25.01 |
10 + | HK$243.84 | HK$24.384 |
* 參考價格 |
- RS庫存編號:
- 121-6036
- 製造零件編號:
- QSM-M5-3-I
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
FESTO QSM Mini Push-in Fittings
The Quick Star QSM range offers a convenient push-in fitting system which is for compressed air and water. This range features over 1000 types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Mini size push-in fitting, ideal for confined spaces
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Internal Hex offers an aesthetically pleasing finish
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Internal Hex offers an aesthetically pleasing finish
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Push-in Fitting QSM-M5-3-I
- Corrosion resistance classification of 1 to protect against low corrosion stress
- The materials conform to RoHS
- M5 male thread pneumatic connection
- The mini fitting is lightweight at 3.2g
- Push-pull principle design structure
- Nominal tightening torque of 1.33 Nm
規格
Attribute | Value |
---|---|
Connector A | M5 Male |
Connector B | Push In 3 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M5 Male |
Manufacturer Series | QS |
Model Number p | 153313 |
Thread Material | Brass |
Maximum Operating Pressure | 14 bar |
Food Grade | No |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Body Material | Brass |
Chemical Resistant | No |
Finish | Nickel Plated |
Mounting Type | Inline |