Festo QS Series Straight Threaded Adaptor, G 1/4 Female to Push In 8 mm, Threaded-to-Tube Connection Style, 153026
- RS庫存編號:
- 121-6161
- 製造零件編號:
- QSF-1/4-8-B
- 製造商:
- Festo
32 在3 工作日內發貨 (海外庫存)
33 在4 工作日內發貨 (海外庫存)
已增加
單價 毎包:10 个
HK$502.93
Bag(s) | Per Bag | Per unit* |
1 - 4 | HK$502.93 | HK$50.293 |
5 - 9 | HK$488.85 | HK$48.885 |
10 + | HK$468.72 | HK$46.872 |
* 參考價格 |
- RS庫存編號:
- 121-6161
- 製造零件編號:
- QSF-1/4-8-B
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Festo Straight Threaded Adaptor, G 1/4 Female to Push-In 8mm - QS Series - QSF-1/4-8-B
Plug and work with this user-friendly pneumatic adaptor from Festo. The versatile component features a push-in hose connection that's easy to use and holds tubing securely without damaging its surface. Its high-alloy steel retaining claw absorbs vibration and pressure surges, improving levels of reliability and safety. No tools are needed to remove a hose as it's simply detached by pressing the fitting's releasing ring. This adaptor is suitable for both compressed air and water and has a maximum operating pressure of 14 bar.
• Nickel-plated brass body for exceptional resistance to corrosion
• Strong and robust metal design that stands up well in harsh industrial environments
• Can be assembled in any position and aligned after mounting for improved versatility in use
• Nitrile rubber (NBR) sealing ring ensures a tight seal between the tubing and the body of the fitting
• Strong and robust metal design that stands up well in harsh industrial environments
• Can be assembled in any position and aligned after mounting for improved versatility in use
• Nitrile rubber (NBR) sealing ring ensures a tight seal between the tubing and the body of the fitting
Application Information
• Automation
• Robotics industry
• Medical and pharmaceutical manufacturing
• Materials handling
• Robotics industry
• Medical and pharmaceutical manufacturing
• Materials handling
What size pneumatic hose can I use with this connector?
This Festo adaptor is compatible with tubing that has an outer diameter of 8mm.
Can this adaptor be removed and re-used?
Yes, this functional Festo adaptor can be re-used a number of times, thanks to its replaceable sealing ring on its threaded port.
規格
Attribute | Value |
---|---|
Connector A | G 1/4 Female |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Female |
Manufacturer Series | QS |
Inlet Port | G 1/4 Female |
Model Number p | 153026 |
Number of Inlet Ports | 1 |
Outlet Port | Push In 8 mm |
Number of Outlet Ports | 1 |
Thread Material | Brass |
Food Grade | No |
Mounting Hole Diameter | ISO8573-1:2010 |
Chemical Resistant | No |
Maximum Operating Pressure | 14 bar |
Finish | Nickel Plated |
Maximum Operating Temperature | ISO8573-1:2010°C |
Minimum Operating Temperature | ISO8573-1:2010°C |
Body Material | Brass |
Angle | Straight |
Mounting Type | Inline |
Standards Met | ISO8573-1:2010 |