Legris LF3000 Series Straight Threaded Adaptor, G 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style
- RS庫存編號:
- 146-5211
- 製造零件編號:
- 0191 10 13
- 製造商:
- Legris
1 在3 工作日內發貨 (海外庫存)
3 在3 工作日內發貨 (海外庫存)
已增加
單價 毎盒:10 个
HK$493.85
Box(es) | Per Box | Per unit* |
1 + | HK$493.85 | HK$49.385 |
* 參考價格 |
- RS庫存編號:
- 146-5211
- 製造零件編號:
- 0191 10 13
- 製造商:
- Legris
法例與合規
產品詳細資訊
Quick connection of self-fastening hose to a male port. Available from 4 to 16 mm o. d.
規格
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Manufacturer Series | LF3000 |
Thread Material | Brass |
Mounting Type | Inline |
Maximum Operating Pressure | 60 bar |
Body Material | Brass |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated |
Standards Met | ATEX, PED 97/23/EC |