Norgren ENOTS Series Straight Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS庫存編號:
- 327-0202
- 製造零件編號:
- 36050404
- 製造商:
- Norgren
150 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$41.214
單位 | Per unit | Per Pack* |
5 - 25 | HK$41.214 | HK$206.07 |
30 - 55 | HK$39.566 | HK$197.83 |
60 + | HK$37.916 | HK$189.58 |
* 參考價格 |
- RS庫存編號:
- 327-0202
- 製造零件編號:
- 36050404
- 製造商:
- Norgren
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
IMI Norgren Pneumatic Fitting, Straight Threaded Adaptor, Includes Nut and Olive - 36 Series - 36050404
Want to keep operations running without a hitch? Choose this pneumatic fitting from IMI Norgren to achieve an airtight system you can rely on. It's a straight threaded adaptor, so air flows directly to attached tubing, reducing resistance and pressure drop. The sturdy brass body withstands impact, meaning you can use the device with confidence in heavy-duty processes. As it's compatible with Nylon 11 or 12 tubing, you can integrate it easily into your existing setup.
Features & Benefits
• Nickel-plated finish on banjo bolts is resistant to corrosion so withstands damp and challenging conditions
• G1/8 connector A for wide compatibility
• Push-in 6mm connector B means it's quick and easy to fit without the need for tools
• G1/8 connector A for wide compatibility
• Push-in 6mm connector B means it's quick and easy to fit without the need for tools
Applications
• Automotive industry
• Assembly lines
• Material handling
• Medical equipment
• Assembly lines
• Material handling
• Medical equipment
What's the benefit of a threaded-to-tube connection?
Threaded-to-tube connections give a secure, leak-free seal between the fitting and the tube to keep your system running smoothly.
How is this product mounted?
This fitting is in-line mounted, so it's a neat solution where space is tight.
Threaded Adaptors
Enots compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing selected.
The ENOTS compression fittings are ideally suited for most general industrial applications, making them a versatile and dependable choice. These durable fittings are made entirely from extruded brass bar or hot brass stampings, allowing you to use them in extreme pressures and temperatures. Their practical use is only limited by the type of tubing you choose to go with them.
These rugged little units are perfect for helping to keep your air preparation operations airtight and running safely and efficiently for longer.
規格
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Male |
Manufacturer Series | ENOTS |
Thread Material | Brass |
Mounting Type | Inline |
Body Material | Brass |