- RS庫存編號:
- 176-0946
- 製造商:
- RS PRO
170 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$22.071
單位 | Per unit | Per Pack* |
10 - 40 | HK$22.071 | HK$220.71 |
50 + | HK$18.164 | HK$181.64 |
* 參考價格 |
- RS庫存編號:
- 176-0946
- 製造商:
- RS PRO
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Push-on brass fittings to connect safely with thermoplastic tubes in pneumatic and fluid applications. The sealing is metallic and the connection is very easy thanks to the particular shape of the hose adaptor. The hexagon of the locking nut is always on top to facilitate mounting
Main advantages:
Tested technology
All Fluids Compatibility
Safely connection
Metallic sealing
Mechanical resistance
Silicon Free
Applications:
Compressed Air
Pneumatic Automation
Industrial Cooling
Inert Gases, Steam
Inkjet, Printing
Vacuum
Tested technology
All Fluids Compatibility
Safely connection
Metallic sealing
Mechanical resistance
Silicon Free
Applications:
Compressed Air
Pneumatic Automation
Industrial Cooling
Inert Gases, Steam
Inkjet, Printing
Vacuum
規格
Attribute | Value |
---|---|
Connector A | G 1/4 Female |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Stud Fitting |
Connection Style | Threaded-to-Tube |
Maximum Operating Temperature | +80°C |
Mounting Type | Inline |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | -20°C |