- RS庫存編號:
- 367-5483
- 製造零件編號:
- 0900 21 27
- 製造商:
- Legris
155 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$55.408
單位 | Per unit | Per Pack* |
5 - 25 | HK$55.408 | HK$277.04 |
30 - 120 | HK$53.524 | HK$267.62 |
125 + | HK$52.156 | HK$260.78 |
* 參考價格 |
- RS庫存編號:
- 367-5483
- 製造零件編號:
- 0900 21 27
- 製造商:
- Legris
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Nipple Adaptor - Male BSPT
Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C
Adaptors, Bulkhead Fittings and Plugs
A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.
規格
Attribute | Value |
---|---|
Connector A | R 1/2 Male |
Connector B | R 3/4 Male |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | LF3000 |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -20°C |
Body Material | Brass |
Maximum Operating Pressure | 20 bar |