Legris LF3000 Series Straight Threaded Adaptor, G 1/2 Male to G 1/2 Female, Threaded Connection Style
- RS庫存編號:
- 367-5764
- 製造零件編號:
- 0906 00 21
- 製造商:
- Legris
- RS庫存編號:
- 367-5764
- 製造零件編號:
- 0906 00 21
- 製造商:
- Legris
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Expander - Male BSPP to Female BSPP
Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C
Adaptors, Bulkhead Fittings and Plugs
A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.
規格
Attribute | Value |
---|---|
Connector A | G 1/2 Male |
Connector B | G 1/2 Female |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | LF3000 |
Body Material | Brass |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 60 bar |
Maximum Operating Temperature | +80°C |