Festo QS Series Tee Threaded Adaptor, Push In 16 mm to Push In 16 mm, Threaded-to-Tube Connection Style, 153116
- RS庫存編號:
- 121-5522
- 製造零件編號:
- QST-1/2-16
- 製造商:
- Festo
2 在3 工作日內發貨 (海外庫存)
3 在4 工作日內發貨 (海外庫存)
已增加
單價 个
HK$199.69
單位 | Per unit |
1 - 4 | HK$199.69 |
5 - 9 | HK$194.69 |
10 + | HK$189.83 |
- RS庫存編號:
- 121-5522
- 製造零件編號:
- QST-1/2-16
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
FESTO QST Push-in T Connector – Male Thread with External Hex
The Quick Star QST range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male threaded to tube adaptors offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features and Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Internal Hex offers aesthetically pleasing finish
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Effortless, quick and simple push-in installation
Internal Hex offers aesthetically pleasing finish
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Festo QST-1/2-16 Push-In T-Shape Pneumatic Fitting
The QST-1/2-16 from Festo is a high quality pneumatic connector which offers both maximum flexibility and quick installation due to the convenient push-in T-shape fitting type.
Features and Benefits
• QS Series
• T shape fitting
• Male thread R 1/2
• Male thread with external hex, the fitting can be aligned after assembly
• Tubing size O.D 16 mm
• Push in type ensuring quick and simple installation
• Threaded to tube connector style
• High performing and durable materials
• Any mounting position
• T shape fitting
• Male thread R 1/2
• Male thread with external hex, the fitting can be aligned after assembly
• Tubing size O.D 16 mm
• Push in type ensuring quick and simple installation
• Threaded to tube connector style
• High performing and durable materials
• Any mounting position
Threaded to Tube Adapters
規格
Attribute | Value |
---|---|
Connector A | Push In 16 mm |
Connector B | Push In 16 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/2 Male |
Manufacturer Series | QS |
Model Number p | 153116 |
Thread Material | Brass |
Maximum Operating Pressure | 14 bar |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated |
Minimum Operating Temperature | -10°C |
Body Material | PBT |