SMC KQ2 Series Tee Threaded Adaptor, Push In 12 mm to Push In 12 mm, Threaded-to-Tube Connection Style
- RS庫存編號:
- 917-6367
- 製造零件編號:
- KQ2Y12-G04A
- 製造商:
- SMC
當前暫無庫存,可於2024/5/22發貨,3 工作日送達。
已增加
單價 个(每托盘 5 )
HK$116.56
單位 | Per unit | Per Pack* |
5 + | HK$116.56 | HK$582.80 |
* 參考價格 |
- RS庫存編號:
- 917-6367
- 製造零件編號:
- KQ2Y12-G04A
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
Male Run Tee KQ2Y
The KQ2Y male run tee fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2Y male run tees are also more compact in design which means that these connectors can be used within a confined space. Male run tees are designed to be used to branch female threads at 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Thread-to-Tube Adaptors
規格
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 3/4 Male |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Maximum Operating Temperature | 60°C |
Maximum Operating Pressure | 1 MPa, 3 (Proof) MPa |
Minimum Operating Temperature | -5°C |