- RS庫存編號:
- 367-5950
- 製造零件編號:
- 0916 00 10
- 製造商:
- Legris
當前暫無庫存,可於2024/5/9發貨,3 工作日送達。
已增加
單價 个(每托盘 3 )
HK$29.24
單位 | Per unit | Per Pack* |
3 - 72 | HK$29.24 | HK$87.72 |
75 - 372 | HK$28.423 | HK$85.269 |
375 + | HK$23.393 | HK$70.179 |
* 參考價格 |
- RS庫存編號:
- 367-5950
- 製造零件編號:
- 0916 00 10
- 製造商:
- Legris
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Tee Adaptor - Male BSPT to Female BSPP
Corrosion-resistant Tee Adaptors with Male BSPT to Female BSPP thread.
Elbows, Tees and "Y"s
Nickel-plated brass body material. Enhances the aesthetic appearance of installations and complements existing push-in fitting ranges. The items are corrosion resistant.
Note
The operating pressure and temperature is generally limited by the type and size of the tube used.
規格
Attribute | Value |
---|---|
Connector A | G 1/8 Female |
Connector B | G 1/8 Female |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Threaded Connection | R 1/8 Male |
Manufacturer Series | 0916 |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Body Material | Brass |
Maximum Operating Pressure | 60 bar |