Festo Pneumatic Filter - OAFA Series, 40 μm, 4 mm Port Connection
- RS庫存編號:
- 852-080
- 製造零件編號:
- OAFA-C-Q4-E-E
- 製造商:
- Festo
N
小計(1 件)*
HK$117.21
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年9月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$117.21 |
* 參考價格
- RS庫存編號:
- 852-080
- 製造零件編號:
- OAFA-C-Q4-E-E
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Pneumatic Filter | |
| Port Size | 4 mm | |
| Filtration Size | 40μm | |
| Series | OAFA | |
| Seal Material | Halogenated Nitrile Rubber (HNBR) | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Pressure | 0.1MPa | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Pneumatic Filter | ||
Port Size 4 mm | ||
Filtration Size 40μm | ||
Series OAFA | ||
Seal Material Halogenated Nitrile Rubber (HNBR) | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Pressure 0.1MPa | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo reliable inline filter designed for efficient Air filtration under various operating conditions, ensuring optimal performance in pneumatic systems.
Nominal size of 4 mm ensures compatibility with standard tubing
Grade of filtration at 40 μm enhances performance by removing contaminants
Operating pressure range from -0.1 MPa to 1 MPa accommodates diverse applications
Suitable for battery production with reduced Cu/Zn/Ni values, enhancing production efficiency
相关链接
- Festo Pneumatic Filter - OAFA Series 4 mm Port Connection
- Festo Pneumatic Filter - OAFA Series 6 mm Port Connection
- Festo Pneumatic Filter - OAFA Series 8 mm Port Connection
- Festo Pneumatic Filter - OAFA Series 6 mm Port Connection
- Festo Vacuum Filter - ESF Series M4 Port Connection
- Festo Vacuum Filter - VAF Series 4.6 mm Port Connection
- Festo Vacuum Filter - VAF-PK Series 2 mm Port Connection
- Festo Vacuum Filter - VAF-DB Series 1/2 in Port Connection