- RS庫存編號:
- 703-6725
- 製造零件編號:
- 1821332050
- 製造商:
- EMERSON – AVENTICS
查看所有Pneumatic Valve Accessories
- RS庫存編號:
- 703-6725
- 製造零件編號:
- 1821332050
- 製造商:
- EMERSON – AVENTICS
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
TC15 Valves
Massive flow from a 21 mm wide body of 1500 l.min for all 5 / 2 functions and 1300 l/min for all 5 3 functions, this stand alone range of valves can also be mounted together on a P strip manifold
Spool Valve, non overlapping
M8 3 pin electrical connection
IP65
External pilot option allowing vacuum applications
Manual override with detent
Maximum particle size of 5μm
Oil content of compressed air 0 → 5mg/m3
100 % duty cycle
Polyamide glass-fibre reinforced body
M8 3 pin electrical connection
IP65
External pilot option allowing vacuum applications
Manual override with detent
Maximum particle size of 5μm
Oil content of compressed air 0 → 5mg/m3
100 % duty cycle
Polyamide glass-fibre reinforced body
Rexroth TC15 Valves
規格
Attribute | Value |
---|---|
Accessory Type | Bracket |
Manufacturer Series | 18 |