- RS庫存編號:
- 202-3707
- 製造零件編號:
- QSYL-3/8-12
- 製造商:
- Festo
- RS庫存編號:
- 202-3707
- 製造零件編號:
- QSYL-3/8-12
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The Festo QS series pneumatic Y fittings has a male thread R3/8 branch connection with external hexagon. The coating seal ring is used on screw-in stud fitting. It has a 2 push-in output lines of 12mm. .
Nominal size - 9.7 mm
360° orientable
Push-pull design
360° orientable
Push-pull design
規格
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Y Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 153180 |
Body Material | PBT |