- RS庫存編號:
- 203-1677
- 製造零件編號:
- QSY-3/8-10
- 製造商:
- Festo
10 在3 工作日內發貨 (海外庫存)
30 在4 工作日內發貨 (海外庫存)
已增加
單價 个(每托盘 10 )
HK$92.436
單位 | Per unit | Per Pack* |
10 + | HK$92.436 | HK$924.36 |
* 參考價格 |
- RS庫存編號:
- 203-1677
- 製造零件編號:
- QSY-3/8-10
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The Festo QSY series is a high quality, pneumatic connector which offer both maximum flexibility and quick installation due to the convenient push-in Y fitting type. These push-in fitting system convenient for compressed air and water. It is 360° orientable with external hexagon which has nominal size is 7.4mm and assembled in any position.
Ambient temperature -10 to 80 °C
Container size 10
Container size 10
規格
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Y Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 3/8 Male |
Model Number p | 153145 |
Body Material | PBT |