Festo NPQM Series Y Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style, 558798
- RS庫存編號:
- 203-8931
- 製造零件編號:
- NPQM-Y-Q4-E-P10
- 製造商:
- Festo
- RS庫存編號:
- 203-8931
- 製造零件編號:
- NPQM-Y-Q4-E-P10
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
The Festo's intermediate plate is allow the combination of different size of standard manifold sub-bases which is based on the standard ISO 5599-1 and it has pneumatic connection port is G1/2
Product weight 270 g
Free of copper and PTFE
Free of copper and PTFE
規格
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Y Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | NPQM |
Connector C | Push In 4 mm |
Model Number p | 558798 |