CPRO33-32.768, Crystal Clock Oscillators, Maximum of 32.768 MHz, 3-Pin SMA Housing

  • RS庫存編號 792-4114
  • 製造零件編號 CPRO33-32.768
  • 製造商 Crystek
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

SMA pocket Reference Oscillators

Crystek’s CPRO series is a complete HCMOS crystal clock oscillator, whilst the RFPRO series are a complete Sinewave SAW (surface acoustic wave) oscillator both integrated in a rugged SMA housing. Simply connect +3.3Vdc to the female SMA side, and it will output a clean Low Jitter signal from the male SMA side. In effect, each PRO is a fixed frequency portable crystal generator. Frequency stability is ±25ppm over 0°C to 70°C. Available in many standard frequencies perfect for laboratory use.

Handheld Crytal Oscillators

規格
Attribute Value
Mounting Type In Line Module
Package Type SMA Housing
Pin Count 3
Typical Operating Supply Voltage 3.3 V dc
Dimensions 11.05 (Dia.) x 33.34mm
Length 33.34mm
Width 11.05 (Dia.)mm
Maximum Operating Temperature +85 °C
Maximum Output Frequency 32.768MHz
Minimum Operating Temperature -40 °C
Minimum Output Frequency 32.768MHz
此為已停產產品