- RS庫存編號:
- 108-2413
- 製造零件編號:
- MKS2C033301C00KSSD
- 製造商:
- WIMA
1440 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$5.06
單位 | Per unit | Per Pack* |
5 - 1245 | HK$5.06 | HK$25.30 |
1250 - 2495 | HK$4.946 | HK$24.73 |
2500 + | HK$4.842 | HK$24.21 |
* 參考價格 |
- RS庫存編號:
- 108-2413
- 製造零件編號:
- MKS2C033301C00KSSD
- 製造商:
- WIMA
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
MKS2 Series PET Film Capacitors
From Wima, the MKS2 series of PET capacitors are available in capacitance options from 0.01uF to 10uF, with rated voltages between 50 V dc and 630 V dc. These metallised polyester capacitors are constructed with vacuum deposited electrodes and a metal contact layer with plastic film. MKS film capacitors feature tinned wire terminations and are solvent resistant with a flame-retardant plastic case and epoxy resin seal.
Features and Benefits:
Self-healing
AEC-Q200
High volume to capacitance ratio
In accordance with IEC 60384-5
Product Applications:
MKS 2 metallised polyester (PET) capacitors are suitable for bypassing, blocking, coupling and decoupling and timing applications. With an AEC-Q200 qualification, they are also suitable for automotive applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 40 V ac, 63 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKS2 |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 3.5mm |
Height | 8.5mm |
Dimensions | 3.5 x 8.5 x 7.2mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.5mm |