- RS庫存編號:
- 162-0420
- 製造零件編號:
- QXK2G154KTPTZH
- 製造商:
- Nichicon
- RS庫存編號:
- 162-0420
- 製造零件編號:
- QXK2G154KTPTZH
- 製造商:
- Nichicon
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
XK(ZH) Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 150nF |
Voltage | 200 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | XK(ZH) |
Lead Pitch | 17.5mm |
Length | 20.5mm |
Depth | 6.6mm |
Height | 11.8mm |
Dimensions | 20.5 x 6.6 x 11.8mm |
Dielectric | Polyester |
Terminal Type | Radial |
Package/Case | 5101-1 |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.6mm |
Minimum Operating Temperature | -40°C |