- RS庫存編號:
- 166-6128
- 製造零件編號:
- MKT1822210405
- 製造商:
- Vishay
當前暫無庫存,可於2024/8/28發貨,3 工作日送達。
已增加
單價 个(每托盘 10 )
HK$3.78
單位 | Per unit | Per Pack* |
10 - 370 | HK$3.78 | HK$37.80 |
380 - 740 | HK$3.697 | HK$36.97 |
750 + | HK$3.617 | HK$36.17 |
* 參考價格 |
- RS庫存編號:
- 166-6128
- 製造零件編號:
- MKT1822210405
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
MKT 1822 Series
Main applications include: Blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 200 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 1822 |
Lead Pitch | 10mm |
Length | 13mm |
Depth | 4mm |
Height | 9mm |
Dimensions | 4 x 9 x 13mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.8mm |