- RS庫存編號:
- 171-0751
- 製造零件編號:
- MKS02/0.01/63/20
- 製造商:
- WIMA
當前暫無庫存,可於2024/8/30發貨,3 工作日送達。
已增加
單價 个 (以毎袋:5000)
HK$4.064
單位 | Per unit | Per Bag* |
5000 - 5000 | HK$4.064 | HK$20,320.00 |
10000 - 15000 | HK$3.962 | HK$19,810.00 |
20000 + | HK$3.901 | HK$19,505.00 |
* 參考價格 |
- RS庫存編號:
- 171-0751
- 製造零件編號:
- MKS02/0.01/63/20
- 製造商:
- WIMA
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Sub-Min MKS 02 Series
Encapsulated in a flame-retardant plastic case with epoxy resin seal
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 40 V ac, 63 V dc |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | MKS02 |
Lead Pitch | 2.5mm |
Length | 4.6mm |
Depth | 2.5mm |
Height | 7mm |
Dimensions | 2.5 x 7 x 4.6mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.4mm |
Maximum Operating Temperature | +100°C |