EPCOS 15nF Polyester Capacitor PET 63 V ac, 100 V dc ±5% B32529 Series Through Hole

  • RS庫存編號 172-5555
  • 製造零件編號 B32529C1153J000
  • 製造商 EPCOS
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): BR
產品詳細資訊

B32529 Series

Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)

規格
Attribute Value
Capacitance 15 nF
Voltage 63 V ac, 100 V dc
Mounting Type Through Hole
Lead Pitch 5mm
Series B32529
Tolerance ±5%
Dielectric PET
Length 7.2mm
Depth 2.5mm
Height 6.5mm
Dimensions 2.5 x 6.5 x 7.2mm
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
Terminal Type Through Hole
Tolerance Plus +5%
Tolerance Minus -5%
Lead Diameter 0.5mm
暫時缺貨-將在補貨後發貨。
單價 個 (以毎袋:2000)
HK$ 0.583
(不含稅)
單位
Per unit
Per Bag*
2000 +
HK$0.583
HK$1,166.00
* 參考價格