- RS庫存編號:
- 173-0480
- 製造零件編號:
- MKT1813322405
- 製造商:
- Vishay
當前暫無庫存,可於2024/5/10發貨,3 工作日送達。
已增加
單價 个 (以毎盒:1000)
HK$4.68
單位 | Per unit | Per Box* |
1000 - 1000 | HK$4.68 | HK$4,680.00 |
2000 - 3000 | HK$4.563 | HK$4,563.00 |
4000 + | HK$4.493 | HK$4,493.00 |
* 參考價格 |
- RS庫存編號:
- 173-0480
- 製造零件編號:
- MKT1813322405
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
MKT 1813 Series
Applications include blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage circuits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 200 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 1813 |
Length | 14mm |
Dielectric | Metallised Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.7mm |
Minimum Operating Temperature | -55°C |