NISSEI 3.3nF Polyester Capacitor PET 100V dc ±5% AMZ Series Through Hole

  • RS庫存編號 183-2926
  • 製造零件編號 AMZB0100J33200000000
  • 製造商 NISSEI
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

NISSEI Polyester Capacitor

The NISSEI AMZ series, 3.3nF is a through-hole mount polyester capacitor. It has a voltage rating of 100VDC.

Features and Benefits

• Auto insertion
• Insulation resistance is 30000mohm
• Lead pitch is 3.5mm
• Operating temperature ranges between -40°C and 85°C
• Small allowance in the lead pitch dimensions
• Small size, in H dimension that is advantageous to save space of PCB
• Tolerance is ±5%

Applications

• general-purpose
• Industrial
• Snubber circuits

Certifications

• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

規格
Attribute Value
Capacitance 3.3 nF
Voltage 100 V dc
Mounting Type Through Hole
Lead Pitch 3.5mm
Series AMZ
Tolerance ±5%
Length 4.8mm
Depth 2.8mm
Height 7mm
Dimensions 4.8 x 2.8 x 7mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Lead Diameter 0.5mm
Tolerance Plus +5%
Tolerance Minus -5%
當前暫無庫存,可於2020/6/1發貨,3 工作日送達。
單價 個 (以毎袋:200)
HK$ 1.143
(不含稅)
單位
Per unit
Per Bag*
200 +
HK$1.143
HK$228.60
* 參考價格