NISSEI 33nF Polyester Capacitor PET 50V dc ±5% MMT Series Through Hole

  • RS庫存編號 183-2961
  • 製造零件編號 MMTA0050J33300000000
  • 製造商 NISSEI
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

NISSEI Polyester Capacitor

The NISSEI MMT series, 33nF is a through-hole mount polyester capacitor. It has a voltage rating of 50VDC.

Features and Benefits

• Auto insertion
• Insulation resistance is 3000mohm
• Lead pitch is 5mm
• Miniature size
• Operating temperature ranges between -40°C and 85°C
• Tolerance is ±5%

Applications

• General applications
• Substitution for ECQV

Certifications

• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

規格
Attribute Value
Capacitance 33 nF
Voltage 50 V dc
Mounting Type Through Hole
Lead Pitch 5mm
Series MMT
Tolerance ±5%
Length 7.3mm
Depth 3.2mm
Height 5mm
Dimensions 7.3 x 3.2 x 5mm
Lead Diameter 0.5mm
Tolerance Plus +5%
Tolerance Minus -5%
當前暫無庫存,可於2021/2/12發貨,3 工作日送達。
單價 個 (以毎袋:200)
HK$ 1.461
(不含稅)
單位
Per unit
Per Bag*
200 +
HK$1.461
HK$292.20
* 參考價格