NISSEI 1μF Polyester Capacitor PET 50V dc ±5% MMT Series Through Hole

  • RS庫存編號 183-2972
  • 製造零件編號 MMTA0050J10500000000
  • 製造商 NISSEI
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

NISSEI Polyester Capacitor

The NISSEI MMT series, 1μF is a through-hole mount polyester capacitor. It has a voltage rating of 50VDC.

Features and Benefits

• Auto insertion
• Insulation resistance is 1000ohm
• Lead pitch is 5mm
• Miniature size
• Operating temperature ranges between -40°C and 85°C
• Tolerance is ±5%

Applications

• General applications
• Substitution for ECQV

Certifications

• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

規格
Attribute Value
Capacitance 1 µF
Voltage 50 V dc
Mounting Type Through Hole
Lead Pitch 5mm
Series MMT
Tolerance ±5%
Length 7.3mm
Depth 7.5mm
Height 9.5mm
Dimensions 7.3 x 7.5 x 9.5mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Tolerance Plus +5%
Lead Diameter 0.5mm
Tolerance Minus -5%
400 現貨庫存,可於3工作日發貨。
單價 個 (以毎袋:200)
HK$ 5.082
(不含稅)
單位
Per unit
Per Bag*
200 +
HK$5.082
HK$1,016.40
* 參考價格