NISSEI 3.3μF Polyester Capacitor PET 63V dc ±5% MMT Series Through Hole

  • RS庫存編號 183-2992
  • 製造零件編號 MMT0063J33500000000
  • 製造商 NISSEI
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

NISSEI Polyester Capacitor

The NISSEI MMT series, 3.3μF is a through-hole mount polyester capacitor. It has a voltage rating of 63VDC.

Features and Benefits

• Auto insertion
• Insulation resistance is 1000mohm
• Lead pitch is 7.5mm
• Miniature size
• Operating temperature ranges between -40°C and 85°C
• Tolerance is ±5%

Applications

• General-purpose
• Substitution for ECQV

Certifications

• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

規格
Attribute Value
Capacitance 3.3 µF
Voltage 63 V dc
Mounting Type Through Hole
Lead Pitch 7.5mm
Series MMT
Tolerance ±5%
Length 11mm
Depth 7mm
Height 13.5mm
Dimensions 11 x 7 x 13.5mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Tolerance Plus +5%
Lead Diameter 0.5mm
Tolerance Minus -5%
當前暫無庫存,可於2020/5/27發貨,3 工作日送達。
單價 個 (以毎袋:100)
HK$ 12.784
(不含稅)
單位
Per unit
Per Bag*
100 +
HK$12.784
HK$1,278.40
* 參考價格