NISSEI 47nF Polyester Capacitor PET 400V dc ±10% MMX Series Through Hole

  • RS庫存編號 183-3054
  • 製造零件編號 MMX0400K47300000000
  • 製造商 NISSEI
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Smaller version of MMC type.
Highly reliable because of its self-healing performance.
Uniform flame-retardant epoxy resin coating through the latest resin technology. This provides miniature size and light weight.
Miniature size
General purpose application

規格
Attribute Value
Capacitance 47 nF
Voltage 400 V dc
Mounting Type Through Hole
Lead Pitch 7.5mm
Series MMX
Tolerance ±10%
Dielectric PET Film
Length 9.8mm
Depth 4.2mm
Height 7.2mm
Dimensions 9.8 x 4.2 x 7.2mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Lead Diameter 0.6mm
Tolerance Minus -10%
Tolerance Plus +10%
當前暫無庫存,可於2020/5/28發貨,3 工作日送達。
單價 個 (以毎袋:200)
HK$ 1.842
(不含稅)
單位
Per unit
Per Bag*
200 +
HK$1.842
HK$368.40
* 參考價格