NISSEI 1μF Polyester Capacitor PET 630V dc ±10% MMX Series Through Hole

  • RS庫存編號 183-3083
  • 製造零件編號 MMX0630K10500000000
  • 製造商 NISSEI
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Smaller version of MMC type.
Highly reliable because of its self-healing performance.
Uniform flame-retardant epoxy resin coating through the latest resin technology. This provides miniature size and light weight.
Miniature size
General purpose application

規格
Attribute Value
Capacitance 1 µF
Voltage 630 V dc
Mounting Type Through Hole
Lead Pitch 22.5mm
Series MMX
Tolerance ±10%
Dielectric PET Film
Length 25.5mm
Depth 9.5mm
Height 20.8mm
Dimensions 25.5 x 9.5 x 20.8mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Lead Diameter 0.8mm
Tolerance Plus +10%
Tolerance Minus -10%
20 現貨庫存,可於3工作日發貨。
單價 個 (以毎袋:20)
HK$ 9.928
(不含稅)
單位
Per unit
Per Bag*
20 +
HK$9.928
HK$198.56
* 參考價格