- RS庫存編號:
- 183-3202
- 製造零件編號:
- MMX0400K47400000000
- 製造商:
- NISSEI
此產品已停售
- RS庫存編號:
- 183-3202
- 製造零件編號:
- MMX0400K47400000000
- 製造商:
- NISSEI
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Smaller version of MMC type.
Highly reliable because of its self-healing performance.
Uniform flame-retardant epoxy resin coating through the latest resin technology. This provides miniature size and light weight.
Miniature size
General purpose application
Highly reliable because of its self-healing performance.
Uniform flame-retardant epoxy resin coating through the latest resin technology. This provides miniature size and light weight.
Miniature size
General purpose application
規格
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MMX |
Lead Pitch | 10mm |
Length | 12.5mm |
Depth | 7mm |
Height | 15.5mm |
Dimensions | 12.5 x 7 x 15.5mm |
Dielectric | Polyester |
Lead Diameter | 0.6mm |
Dissipation Factor | 0.008% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |