- RS庫存編號:
- 185-4038
- 製造零件編號:
- MKT1813510065
- 製造商:
- Vishay
- RS庫存編號:
- 185-4038
- 製造零件編號:
- MKT1813510065
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
MKT 1813 Series
Applications include blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage circuits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 40 V ac, 63 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 1813 |
Lead Pitch | 22.5mm |
Length | 19mm |
Dielectric | Metallised Polyester |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |