- RS庫存編號:
- 185-4296
- 製造零件編號:
- MKT1813322405
- 製造商:
- Vishay
130 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$9.216
單位 | Per unit | Per Pack* |
5 - 245 | HK$9.216 | HK$46.08 |
250 - 495 | HK$9.072 | HK$45.36 |
500 + | HK$8.878 | HK$44.39 |
* 參考價格 |
- RS庫存編號:
- 185-4296
- 製造零件編號:
- MKT1813322405
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
MKT 1813 Series
Applications include blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage circuits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 200 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 1813 |
Lead Pitch | 17.5mm |
Length | 14mm |
Dielectric | Metallised Polyester |
Terminal Type | Through Hole |
Lead Diameter | 0.7mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |