- RS庫存編號:
- 755-4318
- 製造零件編號:
- QYX1H333KTP
- 製造商:
- Nichicon
175 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 25 )
HK$1.662
單位 | Per unit | Per Pack* |
25 - 225 | HK$1.662 | HK$41.55 |
250 - 475 | HK$1.625 | HK$40.625 |
500 + | HK$1.59 | HK$39.75 |
* 參考價格 |
- RS庫存編號:
- 755-4318
- 製造零件編號:
- QYX1H333KTP
- 製造商:
- Nichicon
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
YX Series Plastic Film Capacitors
These Nichicon brand YX series capacitors feature a polyester film and aluminium foil dielectric and are well suited to commercial and industrial applications. They are coated with an epoxy resin that is flame-retardant and resistant against humidity and solvents.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 33nF |
Voltage | 50V dc |
Mounting Type | Radial |
Tolerance | ±10% |
Series | YX |
Lead Pitch | 3.5mm |
Length | 7mm |
Depth | 4mm |
Height | 10.5mm |
Dimensions | 7 x 4 x 10.5mm |
Dielectric | Polyester |
Terminal Type | Radial |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.5mm |
Package/Case | 5101-1 |