KEMET SMC Metallised Polyphenylene Sulphide Film Capacitor, 30 V ac, 50V dc, ±5%, 1μF, Surface Mount
- RS庫存編號:
- 171-9411
- 製造零件編號:
- SMC12.7105J50B31TR24
- 製造商:
- KEMET
當前暫無庫存,可於2024/11/8發貨,3 工作日送達。
已增加
單價 个
HK$156.85
單位 | Per unit |
1 - 149 | HK$156.85 |
150 - 299 | HK$153.39 |
300 + | HK$150.11 |
- RS庫存編號:
- 171-9411
- 製造零件編號:
- SMC12.7105J50B31TR24
- 製造商:
- KEMET
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Polyphenylene sulphide (PPS) film capacitor for surface mounting. Encapsulation in self-extinguishing material.
Rated voltage: 50 – 400 VDC
Rated voltage: 30 – 200 VAC
Capacitance range: 0.001 – 3.3 μF
EIA size: 2220 – 6560
Capacitance tolerance: ±2%, ±2.5%, ±5%
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55˚C to +125˚C
Rated voltage: 30 – 200 VAC
Capacitance range: 0.001 – 3.3 μF
EIA size: 2220 – 6560
Capacitance tolerance: ±2%, ±2.5%, ±5%
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55˚C to +125˚C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 30 V ac, 50V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | SMC |
Length | 12.7mm |
Depth | 11.5mm |
Height | 6.5mm |
Dimensions | 12.7 x 11.5 x 6.5mm |
Dielectric | Metallised Polyphenylene Sulphide |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Package/Case | 5045 |
Maximum Operating Temperature | +125°C |