- RS庫存編號:
- 712-8461
- 製造零件編號:
- ECHU1H681JX5
- 製造商:
- Panasonic
380 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$2.138
單位 | Per unit | Per Pack* |
10 - 740 | HK$2.138 | HK$21.38 |
750 - 1490 | HK$2.09 | HK$20.90 |
1500 + | HK$2.045 | HK$20.45 |
* 參考價格 |
- RS庫存編號:
- 712-8461
- 製造零件編號:
- ECHU1H681JX5
- 製造商:
- Panasonic
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
ECHU(X) Series PPS Film Chip Capacitors
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.
Product Features:
Reflow soldering only
Compact design
Lightweight design
Low ESR
Applications
ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SMT 125°C
規格
Attribute | Value |
---|---|
Capacitance | 680pF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | ECHU(X) |
Length | 2mm |
Depth | 1.25mm |
Height | 0.9mm |
Dimensions | 2 x 1.25 x 0.9mm |
Dielectric | PPS |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Package/Case | 0805 (2012M) |