- RS庫存編號:
- 920-3160
- 製造零件編號:
- ECHU1H472GX5
- 製造商:
- Panasonic
當前暫無庫存,可於2024/8/30發貨,3 工作日送達。
已增加
單價 个(每带 3000 )
HK$1.449
單位 | Per unit | Per Reel* |
3000 - 3000 | HK$1.449 | HK$4,347.00 |
6000 - 9000 | HK$1.42 | HK$4,260.00 |
12000 + | HK$1.392 | HK$4,176.00 |
* 參考價格 |
- RS庫存編號:
- 920-3160
- 製造零件編號:
- ECHU1H472GX5
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
ECHU(X) Series PPS Film Chip Capacitors
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.
Product Features:
Reflow soldering only
Compact design
Lightweight design
Low ESR
Applications
ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SMT 125°C
規格
Attribute | Value |
---|---|
Capacitance | 4.7nF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Tolerance | ±2% |
Series | ECHU(X) |
Length | 3.2mm |
Depth | 1.6mm |
Height | 0.9mm |
Dimensions | 3.2 x 1.6 x 0.9mm |
Dielectric | PPS |
Terminal Type | Surface Mount |
Package/Case | 1206 (3216M) |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |