Wurth Elektronik 180nF Polypropylene Capacitor PP 310V ac ±10% Tolerance WCAP-FTXX Series

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series

WCAP-FTXX Series are MKP Metallized Polypropylene Film

Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

規格
Attribute Value
Capacitance 180 nF
Voltage 310 V ac
Tolerance ±10%
Series WCAP-FTXX
Lead Pitch 15mm
Suppression Class X2
Length 18mm
Depth 6mm
Height 12mm
Dimensions 18 x 6 x 12mm
Dielectric MKP
Dissipation Factor <2%
Lead Diameter 0.8mm
Minimum Operating Temperature -40°C
Lead Length 20mm
Terminal Type Radial
Maximum Operating Temperature +105°C
Dielectric Material Family Metallised Polypropylene Film
50 現貨庫存,可於3工作日發貨。
單價 /個 (每包:50個)
HK$ 3.059
(不含稅)
單位
Per unit
Per Pack*
50 - 450
HK$3.059
HK$152.95
500 +
HK$2.567
HK$128.35
* 參考價格