Wurth Elektronik 82nF Polypropylene Capacitor PP 310V ac ±10% Tolerance Through Hole WCAP-FTXX Series

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series

WCAP-FTXX Series are MKP Metallized Polypropylene Film

Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

規格
Attribute Value
Capacitance 82 nF
Voltage 310 V ac
Mounting Type Through Hole
Tolerance ±10%
Series WCAP-FTXX
Lead Pitch 10mm
Suppression Class X2
Length 13mm
Depth 7mm
Height 13mm
Dimensions 13 x 7 x 13mm
Terminal Type Through Hole
Dielectric Material Family Metallised Polypropylene Film
Dissipation Factor <0.50 % @ 100 kHz
Minimum Operating Temperature -40°C
Lead Diameter 0.6mm
Lead Length 4mm
Maximum Operating Temperature +105°C
此為已停產產品