- RS庫存編號:
- 173-5067
- 製造零件編號:
- C954PF44680ZA2X
- 製造商:
- KEMET
86 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎盒:86)
HK$84.983
單位 | Per unit | Per Box* |
86 - 86 | HK$84.983 | HK$7,308.538 |
172 - 774 | HK$82.859 | HK$7,125.874 |
860 + | HK$81.202 | HK$6,983.372 |
* 參考價格 |
- RS庫存編號:
- 173-5067
- 製造零件編號:
- C954PF44680ZA2X
- 製造商:
- KEMET
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- BG
產品詳細資訊
MKP C95.4 Series
Metallised Polypropylene film dielectric
Plastic case with self-extinguishing grade V2
Push-on Fast-on 2.8x0.8mm terminals, DIN46244;
Uni-polar rigid tinned leads 0.75mm2
Plastic case with self-extinguishing grade V2
Push-on Fast-on 2.8x0.8mm terminals, DIN46244;
Uni-polar rigid tinned leads 0.75mm2
Standards
EN 61048 ed; 1993 A.1/1996 - EN 61049
Approvals
ENEC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 6.8µF |
Voltage | 450V ac |
Tolerance | ±10% |
Series | C95 |
Length | 78mm |
Dimensions | 35 (Dia.) x 78mm |
Dielectric | Polypropylene |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |