- RS庫存編號:
- 831-0572
- 製造零件編號:
- 381N5K
- 製造商:
- Honeywell
此產品已停售
- RS庫存編號:
- 831-0572
- 製造零件編號:
- 381N5K
- 製造商:
- Honeywell
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
381 Series Conductive Plastic Potentiometers
The 381 series are precision made industrial potentiometers. Rugged in construction, quiet and reliable. These potentiometers have a wide range of resistance values.1W power rating, conductive plastic element and solder terminals. Suitable for use in various applications such as manual controls, telecommunication, welding and heating.
Honeywell
規格
Attribute | Value |
---|---|
Potentiometer Type | Linear |
Maximum Resistance | 5kΩ |
Power Rating | 1W |
Mounting Type | Panel Mount |
Termination Style | Solder Lug |
Shaft Diameter | 3.17 mm |
Tolerance | ±10% |
Series | 381 |